


VH4 | |
|---|---|
DigiKey Part Number | VH4-ND |
Manufacturer | |
Manufacturer Product Number | VH4 |
Description | SENSOR LEVEL RELAY |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay SPDT Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | SPDT | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | 0°C ~ 80°C | |
Voltage Rating | - |









