
CHT-5R5L155R-TWQ | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L155R-TWQ-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L155R-TWQ |
Description | 5.5V 1.5F 13*7*24 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 190mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 1.5 F | Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 190mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.75000 | RM26.75 |
| 10 | RM19.71200 | RM197.12 |
| 50 | RM16.91200 | RM845.60 |
| 150 | RM15.61053 | RM2,341.58 |
| 600 | RM14.44897 | RM8,669.38 |
| 1,050 | RM14.09371 | RM14,798.40 |
| 2,550 | RM13.63304 | RM34,764.25 |
| Unit Price without VAT: | RM26.75000 |
|---|---|
| Unit Price with VAT: | RM29.42500 |

