
CHW-2R7156R-TW | |
|---|---|
DigiKey Part Number | 4688-CHW-2R7156R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHW-2R7156R-TW |
Description | 2.7V 15F 12.5X25 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 15 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 35mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.23000 | RM16.23 |
| 10 | RM11.52800 | RM115.28 |
| 50 | RM9.66080 | RM483.04 |
| 100 | RM9.08330 | RM908.33 |
| 500 | RM8.10584 | RM4,052.92 |
| 1,000 | RM7.80317 | RM7,803.17 |
| 2,500 | RM7.48342 | RM18,708.55 |
| 5,000 | RM7.29053 | RM36,452.65 |
| Unit Price without VAT: | RM16.23000 |
|---|---|
| Unit Price with VAT: | RM17.85300 |

