
LIC0820Q3R8406 | |
|---|---|
DigiKey Part Number | 4688-LIC0820Q3R8406-ND |
Manufacturer | |
Manufacturer Product Number | LIC0820Q3R8406 |
Description | CAP LITHIUM HYB 40F 3.8V 8*20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3.8 V Radial, Can 250mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 40 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 250mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.69000 | RM17.69 |
| 10 | RM12.64300 | RM126.43 |
| 50 | RM10.63960 | RM531.98 |
| 100 | RM10.01940 | RM1,001.94 |
| 800 | RM8.74365 | RM6,994.92 |
| 1,600 | RM8.45891 | RM13,534.26 |
| 3,200 | RM8.22436 | RM26,317.95 |
| Unit Price without VAT: | RM17.69000 |
|---|---|
| Unit Price with VAT: | RM19.45900 |


