Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP4020-1C-B

DigiKey Part Number
51-CMP4020-1C-B-ND
Manufacturer
Manufacturer Product Number
CMP4020-1C-B
Description
RF TXRX MOD BT WIFI TH SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
18dBm
Sensitivity
-
Serial Interfaces
GPIO, I2C, I2S, SDIO, SPI, UART, USB
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
2MB Flash, 512kB PSRAM, 512kB SRAM 
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM90.18700RM901.87
Unit Price without VAT:RM90.18700
Unit Price with VAT:RM99.20570