
CMP9620-2-R | |
|---|---|
DigiKey Part Number | 51-CMP9620-2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMP9620-2-R |
Description | RF TXRX MOD BT CHIP + MFH4 CARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.3, EDGE, LTE Transceiver Module 2.4GHz, 5GHz Integrated, Chip + MFH4 Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | PCIe | |
Antenna Type | Integrated, Chip + MFH4 | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | RM149.51525 | RM97,184.91 |
| Unit Price without VAT: | RM149.51525 |
|---|---|
| Unit Price with VAT: | RM164.46678 |


