
UPG2250T5N-E2-A | |
|---|---|
DigiKey Part Number | 2832-UPG2250T5N-E2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPG2250T5N-E2-A |
Description | IC AMP BLUETOOTH 6-TSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 6-TSON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Bluetooth | |
Voltage - Supply | 1.8V ~ 3.5V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |

