Liquid Level Sensor Switch (Single Float) NC Output Panel Mount, 1/8" (3.175mm) GAZ Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTFA1103

DigiKey Part Number
3667-PTFA1103-ND
Manufacturer
Manufacturer Product Number
PTFA1103
Description
SENSOR LEVEL LIQ SWITCH NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) NC Output Panel Mount, 1/8" (3.175mm) GAZ Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
NC
Current
500 mA
Minimum Liquid Specific Gravity
0.7
Switch Actuation Level
-
Mounting Type
Panel Mount, 1/8" (3.175mm) GAZ Thread
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-10°C ~ 80°C
Voltage Rating
300VAC/DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM143.53000RM143.53
Unit Price without VAT:RM143.53000
Unit Price with VAT:RM157.88300