Image for SO885960-1LD12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO885960-1LD12

DigiKey Part Number
3667-SO885960-1LD12-ND
Manufacturer
Manufacturer Product Number
SO885960-1LD12
Description
SO885960 SSR MOUNTED ON 1LD12020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
20 ~ 265VAC/DC
Voltage - Load
24 V ~ 690 V
Load Current
50 A
On-State Resistance (Max)
7.5 mOhms
Termination Style
Screw Terminal
Operating Temperature
-55°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, VDE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM536.27700RM5,362.77
Manufacturers Standard Package
Unit Price without VAT:RM536.27700
Unit Price with VAT:RM589.90470