1.5CE400A TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 1,015
Unit Price: RM1.22000
Datasheet
548V Clamp 4A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE400A TR PBFREE

DigiKey Part Number
1514-1.5CE400ATRPBFREETR-ND - Tape & Reel (TR)
1514-1.5CE400ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5CE400A TR PBFREE
Description
TVS DIODE 342VWM 548VC DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
548V Clamp 4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.93000RM6.93
10RM4.40500RM44.05
100RM2.95420RM295.42
500RM2.33280RM1,166.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400RM2.04762RM2,866.67
2,800RM1.73360RM4,854.08
Manufacturers Standard Package
Unit Price without VAT:RM6.93000
Unit Price with VAT:RM7.62300