


1.5SMC100A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC100ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC100ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC100ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100A TR13 PBFREE |
Description | TVS DIODE 85.5VWM 137VC SMC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.54583 | RM4,637.49 |
| 6,000 | RM1.43609 | RM8,616.54 |
| 9,000 | RM1.38019 | RM12,421.71 |
| 15,000 | RM1.37900 | RM20,685.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.13200 | RM31.32 |
| 100 | RM2.17880 | RM217.88 |
| 500 | RM1.75062 | RM875.31 |
| 1,000 | RM1.61016 | RM1,610.16 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

