179V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1.5SMC130A TR13 PBFREE

DigiKey Part Number
1514-1.5SMC130ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1.5SMC130ATR13PBFREECT-ND - Cut Tape (CT)
1514-1.5SMC130ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC130A TR13 PBFREE
Description
TVS DIODE 111VWM 179VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
179V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
123.5V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.73000RM27.30
100RM1.78990RM178.99
500RM1.38546RM692.73
1,000RM1.25513RM1,255.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.08955RM3,268.65
6,000RM1.00618RM6,037.08
9,000RM0.96371RM8,673.39
15,000RM0.91599RM13,739.85
21,000RM0.91113RM19,133.73
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700