


1.5SMC13A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC13ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC13A TR13 PBFREE |
Description | TVS DIODE 11.1VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.08955 | RM3,268.65 |
| 6,000 | RM1.00618 | RM6,037.08 |
| 9,000 | RM0.96371 | RM8,673.39 |
| 15,000 | RM0.91599 | RM13,739.85 |
| 21,000 | RM0.91113 | RM19,133.73 |
| Unit Price without VAT: | RM1.08955 |
|---|---|
| Unit Price with VAT: | RM1.19851 |

