


1.5SMC180A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC180ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC180ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC180ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A TR13 PBFREE |
Description | TVS DIODE 154VWM 246VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.47750 | RM4,432.50 |
| 6,000 | RM1.41446 | RM8,486.76 |
| 9,000 | RM1.37900 | RM12,411.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.71100 | RM37.11 |
| 100 | RM2.46920 | RM246.92 |
| 500 | RM1.93564 | RM967.82 |
| 1,000 | RM1.76390 | RM1,763.90 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

