59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1.5SMC43A TR13 PBFREE

DigiKey Part Number
1514-1.5SMC43ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC43A TR13 PBFREE
Description
TVS DIODE 36.8VWM 59.3VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.08955RM3,268.65
6,000RM1.00618RM6,037.08
9,000RM0.96371RM8,673.39
15,000RM0.91599RM13,739.85
21,000RM0.91113RM19,133.73
Manufacturers Standard Package
Unit Price without VAT:RM1.08955
Unit Price with VAT:RM1.19851