Direct
Direct
Direct
Direct
Similar
Similar



1.5SMC43CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC43CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC43CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC43CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43CA TR13 PBFREE |
Description | TVS DIODE 36.8VWM 59.3VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.10200 | RM41.02 |
| 100 | RM2.74110 | RM274.11 |
| 500 | RM2.15794 | RM1,078.97 |
| 1,000 | RM1.97032 | RM1,970.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.73204 | RM5,196.12 |
| Unit Price without VAT: | RM6.46000 |
|---|---|
| Unit Price with VAT: | RM7.10600 |



