1N4738A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.05615
Datasheet

Parametric Equivalent


onsemi
In Stock: 5,625
Unit Price: RM0.17000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9,500
Unit Price: RM0.09000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13,517
Unit Price: RM0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,498
Unit Price: RM0.27000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: RM0.27000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,900
Unit Price: RM0.09000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,111
Unit Price: RM0.14000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.06435
Datasheet
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738A TR PBFREE

DigiKey Part Number
1514-1N4738ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4738ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4738A TR PBFREE
Description
DIODE ZENER 8.2V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.39006RM3,900.60
Unit Price without VAT:RM0.39006
Unit Price with VAT:RM0.42907