Parametric Equivalent

1N5221B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5221BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5221BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5221B TR PBFREE |
Description | DIODE ZENER 2.4V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.08400 | RM10.84 |
| 100 | RM0.48460 | RM48.46 |
| 500 | RM0.46098 | RM230.49 |
| 1,000 | RM0.42158 | RM421.58 |
| 2,000 | RM0.41122 | RM822.44 |
| 5,000 | RM0.37068 | RM1,853.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30732 | RM3,073.20 |
| 20,000 | RM0.29550 | RM5,910.00 |
| 30,000 | RM0.28959 | RM8,687.70 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |





