
1N5253B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5253BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5253BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5253B TR PBFREE |
Description | DIODE ZENER 25V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.04400 | RM10.44 |
| 100 | RM0.66000 | RM66.00 |
| 500 | RM0.49266 | RM246.33 |
| 1,000 | RM0.43860 | RM438.60 |
| 2,000 | RM0.39300 | RM786.00 |
| 5,000 | RM0.34358 | RM1,717.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31301 | RM3,130.10 |
| 20,000 | RM0.27974 | RM5,594.80 |
| 30,000 | RM0.27418 | RM8,225.40 |
| 50,000 | RM0.27415 | RM13,707.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

