
1N5262B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5262BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5262BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5262B TR PBFREE |
Description | DIODE ZENER 51V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5262B-TR | Vishay General Semiconductor - Diodes Division | 62,868 | 1N5262BVSCT-ND | RM1.93000 | Similar |
| BZX55B51-TAP | Vishay General Semiconductor - Diodes Division | 29,413 | 112-BZX55B51-TAPCT-ND | RM2.13000 | Similar |
| BZX55C51-TAP | Vishay General Semiconductor - Diodes Division | 28,484 | BZX55C51-TAPGICT-ND | RM1.89000 | Similar |
| BZX55C51-TR | Vishay General Semiconductor - Diodes Division | 23,828 | BZX55C51-TRGICT-ND | RM1.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32800 | RM13.28 |
| 100 | RM0.84320 | RM84.32 |
| 500 | RM0.63292 | RM316.46 |
| 1,000 | RM0.56504 | RM565.04 |
| 2,000 | RM0.50783 | RM1,015.66 |
| 5,000 | RM0.44582 | RM2,229.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.40746 | RM4,074.60 |
| 20,000 | RM0.37520 | RM7,504.00 |
| 30,000 | RM0.35876 | RM10,762.80 |
| 50,000 | RM0.34030 | RM17,015.00 |
| 70,000 | RM0.32936 | RM23,055.20 |
| 100,000 | RM0.31874 | RM31,874.00 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

