Image for 1N5559B TR TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5559B TR TIN/LEAD

DigiKey Part Number
1514-1N5559BTRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5559B TR TIN/LEAD
Description
DIODE ZENER 5W AX-5W
Customer Reference
Detailed Description
Zener Diode 5 W ±5% Through Hole AX-5W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±5%
Power - Max
5 W
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
AX-5W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.29765RM2,976.50
15,000RM0.28439RM4,265.85
25,000RM0.26942RM6,735.50
35,000RM0.26051RM9,117.85
50,000RM0.25610RM12,805.00
Unit Price without VAT:RM0.29765
Unit Price with VAT:RM0.32742