
1N758A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N758ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N758ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N758A TR TIN/LEAD |
Description | DIODE ZENER 10V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N758A | Microchip Technology | 379 | 150-1N758A-ND | RM8.00000 | Upgrade |
| 1N4104 | Microchip Technology | 236 | 1N4104-ND | RM9.10000 | Similar |
| 1N4465 | Microchip Technology | 204 | 1N4465-ND | RM26.32000 | Similar |
| 1N4740DGE3 | Microchip Technology | 99 | 150-1N4740DGE3-ND | RM35.46000 | Similar |
| 1N5925BRLG | onsemi | 115,358 | 1N5925BRLGOSCT-ND | RM2.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.22100 | RM12.21 |
| 100 | RM0.77300 | RM77.30 |
| 500 | RM0.57862 | RM289.31 |
| 1,000 | RM0.51582 | RM515.82 |
| 2,000 | RM0.46287 | RM925.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.34256 | RM3,425.60 |
| 20,000 | RM0.33493 | RM6,698.60 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

