1N978B BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.28627
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.27911
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.33069
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N978B BK TIN/LEAD

DigiKey Part Number
1514-1N978BBKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N978B BK TIN/LEAD
Description
51V 500MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Packaging
Box
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N978B BK PBFREECentral Semiconductor Corp01514-1N978BBKPBFREE-NDRM0.28627Parametric Equivalent
1N978B TR PBFREECentral Semiconductor Corp01514-1N978BTRPBFREETR-NDRM0.27911Parametric Equivalent
1N978B TR TIN/LEADCentral Semiconductor Corp01514-1N978BTRTIN/LEADTR-NDRM0.33069Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
10,000RM0.33069RM3,306.90
Unit Price without VAT:RM0.33069
Unit Price with VAT:RM0.36376