
1SMB13CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB13CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB13CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB13CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB13CA TR13 PBFREE |
Description | TVS DIODE 13VWM 21.5VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.73400 | RM17.34 |
| 100 | RM1.18590 | RM118.59 |
| 500 | RM0.93378 | RM466.89 |
| 1,000 | RM0.85104 | RM851.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68950 | RM2,068.50 |
| 6,000 | RM0.66192 | RM3,971.52 |
| 9,000 | RM0.64025 | RM5,762.25 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

