


1SMC58CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC58CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC58CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC58CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC58CA TR13 PBFREE |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.70000 | RM6.70 |
| 10 | RM4.25100 | RM42.51 |
| 100 | RM2.84820 | RM284.82 |
| 500 | RM2.24572 | RM1,122.86 |
| 1,000 | RM2.05187 | RM2,051.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.80575 | RM5,417.25 |
| Unit Price without VAT: | RM6.70000 |
|---|---|
| Unit Price with VAT: | RM7.37000 |

