


1SMC90A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC90ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC90A TR13 PBFREE |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.12403 | RM3,372.09 |
| 6,000 | RM1.03857 | RM6,231.42 |
| 9,000 | RM0.99504 | RM8,955.36 |
| 15,000 | RM0.94614 | RM14,192.10 |
| 21,000 | RM0.94560 | RM19,857.60 |
| Unit Price without VAT: | RM1.12403 |
|---|---|
| Unit Price with VAT: | RM1.23643 |

