
2N4920 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N4920PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N4920 PBFREE |
Description | 80V 1A 30W TH TRANSISTOR-BIPOLAR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 3MHz 30 W Through Hole TO-126 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 500mA, 1V | |
Power - Max | 30 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM3.32580 | RM2,993.22 |
| Unit Price without VAT: | RM3.32580 |
|---|---|
| Unit Price with VAT: | RM3.65838 |

