2N5367 TRE TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.27857
Image for 2N5367 TRE TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5367 TRE TIN/LEAD

DigiKey Part Number
1514-2N5367TRETIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N5367 TRE TIN/LEAD
Description
40V 300MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 300 mA 250MHz 625 mW Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 50mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.50571RM3,011.42
4,000RM1.46524RM5,860.96
6,000RM1.44497RM8,669.82
10,000RM1.42251RM14,225.10
14,000RM1.40939RM19,731.46
20,000RM1.39677RM27,935.40
Manufacturers Standard Package
Unit Price without VAT:RM1.50571
Unit Price with VAT:RM1.65628