Image for 2N6027 APP TIN/LEAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6027 APP TIN/LEAD

DigiKey Part Number
1514-2N6027APPTIN/LEADTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N6027 APP TIN/LEAD
Description
40V 150MA TH PROGRAMMABLE UJT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
6V
Manufacturer
Central Semiconductor Corp
Voltage - Offset (Vt)
1.6 V
Packaging
Tape & Box (TB)
Current - Gate to Anode Leakage (Igao)
10 nA
Part Status
Active
Current - Valley (Iv)
50 µA
Voltage
40V
Current - Peak
2 µA
Power Dissipation (Max)
300 mW
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM5.67443RM11,348.86
Manufacturers Standard Package
Unit Price without VAT:RM5.67443
Unit Price with VAT:RM6.24187