Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C2V4 TR | |
|---|---|
DigiKey Part Number | BZX84C2V4CSTR-ND - Tape & Reel (TR) BZX84C2V4CSCT-ND - Cut Tape (CT) BZX84C2V4CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4 TR |
Description | DIODE ZENER 2.4V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT55C2V4-G | Comchip Technology | 0 | CZRT55C2V4-G-ND | RM0.25547 | Direct |
| BZX84-A2V4,215 | Nexperia USA Inc. | 0 | 1727-5599-1-ND | RM2.73000 | Similar |
| BZX84-B2V4,215 | Nexperia USA Inc. | 0 | 1727-BZX84-B2V4,215CT-ND | RM0.59000 | Similar |
| BZX84-C2V4,215 | Nexperia USA Inc. | 0 | 1727-4249-1-ND | RM0.51000 | Similar |
| BZX84-C2V4,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4,235CT-ND | RM0.51000 | Similar |




