BZX84C30 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.33380
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.48075

Similar


MCC (Micro Commercial Components)
In Stock: 6,724
Unit Price: RM0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,960
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,795
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM0.19047
Datasheet
Zener Diode 30 V 350 mW ±6.67% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C30 BK PBFREE

DigiKey Part Number
1514-BZX84C30BKPBFREE-ND
Manufacturer
Manufacturer Product Number
BZX84C30 BK PBFREE
Description
30V 350MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 350 mW ±6.67% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
10,500RM0.33943RM3,564.01
Unit Price without VAT:RM0.33943
Unit Price with VAT:RM0.37337