


CBR1-D020S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D020STR13PBFREETR-ND - Tape & Reel (TR) 1514-CBR1-D020STR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR1-D020S TR13 PBFREE |
Description | BRIDGE RECT 1P 200V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.56200 | RM35.62 |
| 100 | RM2.36520 | RM236.52 |
| 500 | RM1.85102 | RM925.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.68545 | RM1,685.45 |
| 2,000 | RM1.54620 | RM3,092.40 |
| 3,000 | RM1.47523 | RM4,425.69 |
| 5,000 | RM1.39549 | RM6,977.45 |
| 7,000 | RM1.34828 | RM9,437.96 |
| 10,000 | RM1.30513 | RM13,051.30 |
| Unit Price without VAT: | RM5.63000 |
|---|---|
| Unit Price with VAT: | RM6.19300 |

