CEDM7001VL TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.74754
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7,878
Unit Price: RM3.31000
Datasheet
N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883VL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEDM7001VL TR PBFREE

DigiKey Part Number
1514-CEDM7001VLTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CEDM7001VL TR PBFREE
Description
MOSFET N-CH 20V 100MA SOT883VL
Customer Reference
Detailed Description
N-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883VL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.57 nC @ 4.5 V
Vgs (Max)
10V
Input Capacitance (Ciss) (Max) @ Vds
9 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883VL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes