
CEDM8001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM8001TRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM8001TRPBFREECT-ND - Cut Tape (CT) 1514-CEDM8001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM8001 TR PBFREE |
Description | MOSFET P-CH 20V 100MA SOT883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.66 nC @ 4.5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM1.99800 | RM19.98 |
| 100 | RM1.29310 | RM129.31 |
| 500 | RM0.98830 | RM494.15 |
| 1,000 | RM0.89012 | RM890.12 |
| 2,000 | RM0.80741 | RM1,614.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.67928 | RM5,434.24 |
| 16,000 | RM0.63006 | RM10,080.96 |
| 24,000 | RM0.60499 | RM14,519.76 |
| 40,000 | RM0.59593 | RM23,837.20 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

