
CLL5236B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5236BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5236BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5236BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5236B TR PBFREE |
Description | DIODE ZENER 7.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81600 | RM8.16 |
| 100 | RM0.51020 | RM51.02 |
| 500 | RM0.37682 | RM188.41 |
| 1,000 | RM0.33368 | RM333.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.28685 | RM717.12 |
| 5,000 | RM0.25781 | RM1,289.05 |
| 7,500 | RM0.24300 | RM1,822.50 |
| 12,500 | RM0.22635 | RM2,829.38 |
| 17,500 | RM0.21648 | RM3,788.40 |
| 25,000 | RM0.20688 | RM5,172.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

