
CMDSH-3G BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDSH-3GBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMDSH-3G BK PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

