
CMFSH-3I BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMFSH-3IBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CMFSH-3I BK TIN/LEAD |
Description | DIODE ARR SCHOT 30V 100MA SOT143 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA (DC) Surface Mount TO-253-4, TO-253AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |

