Similar
Similar
Similar
Similar
Similar

CMHSH5-2L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHSH5-2LTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHSH5-2L TR PBFREE |
Description | 500MA 20V SMD DIODE-SCHOTTKY (<1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 94pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 300 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LW-7-F | Diodes Incorporated | 0 | B0520LW-FDICT-ND | RM1.14000 | Similar |
| B0520LWQ-7-F | Diodes Incorporated | 2,748 | B0520LWQ-7-FDICT-ND | RM1.42000 | Similar |
| PMEG2005EGWX | Nexperia USA Inc. | 0 | 1727-7329-1-ND | RM0.00000 | Similar |
| SD103CW-13-F | Diodes Incorporated | 27,185 | SD103CW-FDICT-ND | RM1.77000 | Similar |
| SD103CW-7-F | Diodes Incorporated | 3,154 | SD103CW-7-FDICT-ND | RM1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.43687 | RM3,931.83 |
| Unit Price without VAT: | RM0.43687 |
|---|---|
| Unit Price with VAT: | RM0.48056 |




