CMLSH-4 BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 56,086
Unit Price: RM0.83000
Datasheet
Diode Array 2 Independent 40 V 200mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLSH-4 BK

DigiKey Part Number
CMLSH-4BK-ND
Manufacturer
Manufacturer Product Number
CMLSH-4 BK
Description
DIODE ARR SCHOT 40V 200MA SOT563
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 200mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
330 mV @ 2 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types