
CMLT5088E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT5088ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT5088ETRPBFREECT-ND - Cut Tape (CT) 1514-CMLT5088ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT5088E TR PBFREE |
Description | TRANS 2NPN 50V 100MA SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 100MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.95100 | RM29.51 |
| 100 | RM1.93690 | RM193.69 |
| 500 | RM1.50036 | RM750.18 |
| 1,000 | RM1.35969 | RM1,359.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.18104 | RM3,543.12 |
| 6,000 | RM1.09109 | RM6,546.54 |
| 9,000 | RM1.04527 | RM9,407.43 |
| 15,000 | RM0.99379 | RM14,906.85 |
| 21,000 | RM0.96331 | RM20,229.51 |
| 30,000 | RM0.93575 | RM28,072.50 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

