
CMOZ33V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ33VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ33VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ33VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ33V TR PBFREE |
Description | DIODE ZENER 33V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 100 | RM0.63080 | RM63.08 |
| 500 | RM0.46910 | RM234.55 |
| 1,000 | RM0.41681 | RM416.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35017 | RM1,050.51 |
| 6,000 | RM0.31657 | RM1,899.42 |
| 9,000 | RM0.29942 | RM2,694.78 |
| 15,000 | RM0.28016 | RM4,202.40 |
| 21,000 | RM0.26874 | RM5,643.54 |
| 30,000 | RM0.25764 | RM7,729.20 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

