
CMOZ9L1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ9L1TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ9L1TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ9L1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ9L1 TR PBFREE |
Description | DIODE ZENER 9.1V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ9L1 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.52900 | RM25.29 |
| 100 | RM1.64530 | RM164.53 |
| 500 | RM1.26560 | RM632.80 |
| 1,000 | RM1.14323 | RM1,143.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.98764 | RM2,962.92 |
| 6,000 | RM0.90929 | RM5,455.74 |
| 9,000 | RM0.86938 | RM7,824.42 |
| 15,000 | RM0.82453 | RM12,367.95 |
| 21,000 | RM0.79798 | RM16,757.58 |
| 30,000 | RM0.77218 | RM23,165.40 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

