CMR2U-02 TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.57979
Datasheet

Similar


Diodes Incorporated
In Stock: 31,863
Unit Price: RM1.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 205,149
Unit Price: RM1.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,800
Unit Price: RM2.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.69924
Datasheet

Similar


Diodes Incorporated
In Stock: 32,035
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,381
Unit Price: RM1.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,492
Unit Price: RM0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,148
Unit Price: RM1.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,634
Unit Price: RM2.32000
Datasheet
Diode 200 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR2U-02 TR13 PBFREE

DigiKey Part Number
1514-CMR2U-02TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR2U-02TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR2U-02TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR2U-02 TR13 PBFREE
Description
DIODE STANDARD 200V 2A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.69000RM4.69
10RM2.95500RM29.55
100RM1.94280RM194.28
500RM1.50862RM754.31
1,000RM1.36872RM1,368.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.19104RM3,573.12
Manufacturers Standard Package
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900