CMR2U-04 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 38,790
Unit Price: RM1.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 74,477
Unit Price: RM1.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,311
Unit Price: RM2.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: RM2.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,654
Unit Price: RM1.02000
Datasheet

Similar


Diodes Incorporated
In Stock: 162,498
Unit Price: RM0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.29941
Datasheet

Similar


Diodes Incorporated
In Stock: 26,701
Unit Price: RM1.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,484
Unit Price: RM1.85000
Datasheet
Diode 400 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR2U-04 BK PBFREE

DigiKey Part Number
1514-CMR2U-04BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR2U-04 BK PBFREE
Description
DIODE STANDARD 400V 2A SMB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,500RM0.58993RM3,244.61
Unit Price without VAT:RM0.58993
Unit Price with VAT:RM0.64892