CMSZ5254B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.18923
Datasheet
Zener Diode 27 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5254B TR PBFREE

DigiKey Part Number
1514-CMSZ5254BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMSZ5254B TR PBFREE
Description
DIODE ZENER 27V 275MW SOT323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Impedance (Max) (Zzt)
41 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMSZ5254B BK PBFREECentral Semiconductor Corp01514-CMSZ5254BBKPBFREE-NDRM0.18923Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.35706RM3,213.54
Unit Price without VAT:RM0.35706
Unit Price with VAT:RM0.39277