


CMZ5366BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5366BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5366BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5366BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5366BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 14 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.93000 | RM6.93 |
| 10 | RM4.39700 | RM43.97 |
| 100 | RM2.93730 | RM293.73 |
| 500 | RM2.31152 | RM1,155.76 |
| 1,000 | RM2.11022 | RM2,110.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.85462 | RM5,563.86 |
| 6,000 | RM1.72599 | RM10,355.94 |
| 9,000 | RM1.66047 | RM14,944.23 |
| 15,000 | RM1.58689 | RM23,803.35 |
| 21,000 | RM1.56024 | RM32,765.04 |
| Unit Price without VAT: | RM6.93000 |
|---|---|
| Unit Price with VAT: | RM7.62300 |

