Zener Diode 190 V 2 W ±5% Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 190 V 2 W ±5% Surface Mount SMC
DO-214AB, SMC

CMZ5387B TR13 PBFREE

DigiKey Part Number
1514-CMZ5387BTR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5387B TR13 PBFREE
Description
190V 10W SMD DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 190 V 2 W ±5% Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.91235RM5,474.10
Unit Price without VAT:RM0.91235
Unit Price with VAT:RM1.00359