CMZ5923BQ TR13 PBFREE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.87980
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4,470
Unit Price: RM5.40000
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5923BQ TR13 PBFREE

DigiKey Part Number
1514-CMZ5923BQTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5923BQTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5923BQTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5923BQ TR13 PBFREE
Description
DIODE ZENER 8.2V 500MW SMA
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
3.5 Ohms
Supplier Device Package
SMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMZ5923B BK PBFREECentral Semiconductor Corp01514-CMZ5923BBKPBFREE-NDRM0.87980Parametric Equivalent
CMZ5923B TR13 PBFREECentral Semiconductor Corp4,4701514-CMZ5923BTR13PBFREECT-NDRM5.40000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes