CMZ5936B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2,124
Unit Price: RM4.85000
Datasheet

Similar


onsemi
In Stock: 19,407
Unit Price: RM1.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20,552
Unit Price: RM1.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,490
Unit Price: RM1.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.16700
Datasheet

Similar


Diodes Incorporated
In Stock: 57,032
Unit Price: RM1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 32,907
Unit Price: RM0.39000
Datasheet
Zener Diode 30 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5936B BK PBFREE

DigiKey Part Number
1514-CMZ5936BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMZ5936B BK PBFREE
Description
DIODE ZENER 30V 500MW SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4,000RM0.85812RM3,432.48
Unit Price without VAT:RM0.85812
Unit Price with VAT:RM0.94393