
CMZ5939B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5939BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5939BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5939BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5939B TR13 PBFREE |
Description | DIODE ZENER 39V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM4.70400 | RM47.04 |
| 100 | RM3.16540 | RM316.54 |
| 500 | RM2.50648 | RM1,253.24 |
| 1,000 | RM2.31609 | RM2,316.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.20376 | RM6,018.80 |
| 10,000 | RM1.12073 | RM11,207.30 |
| 15,000 | RM1.09828 | RM16,474.20 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

